MC74HC126AD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 105
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 17.585
Unit Price: 0,36000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 140.159
Unit Price: 0,40449 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.520
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.756
Unit Price: 0,96000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 33.252
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.193
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.920
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.616
Unit Price: 0,58000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC126AD

DigiKey Part Number
MC74HC126AD-ND
Manufacturer
Manufacturer Product Number
MC74HC126AD
Description
IC BUFFER NON-INVERT 6V 14-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC126AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes