Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

MC74HC126ADG | |
|---|---|
DigiKey Part Number | MC74HC126ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC126ADG |
Description | IC BUFF 2V/6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC126ADG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC126M | onsemi | 75 | MM74HC126M-ND | 0,45000 € | Similar |
| MM74HC126MX | onsemi | 17.585 | MM74HC126MXCT-ND | 0,36000 € | Similar |
| MC74HC125ADG | onsemi | 624 | MC74HC125ADGOS-ND | 0,34000 € | Parametric Equivalent |
| MC74HC125ADR2G | onsemi | 65 | MC74HC125ADR2GOSCT-ND | 0,26000 € | Parametric Equivalent |
| MC74HC126ADR2G | onsemi | 4.236 | MC74HC126ADR2GOSCT-ND | 0,26000 € | Parametric Equivalent |






