MC74ACT541MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,92000 €
Datasheet

Similar


onsemi
In Stock: 1.272
Unit Price: 0,89000 €
Datasheet

Similar


onsemi
In Stock: 1.524
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.651
Unit Price: 0,92000 €
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT541MELG

DigiKey Part Number
MC74ACT541MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT541MELG
Description
IC BUFF NON-INVERT 5.5V SOEIAJ20
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
SOEIAJ-20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.556 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.556In Stock
Ships from Rochester Electronics, LLC