
74ACT541SC | |
|---|---|
DigiKey Part Number | 74ACT541SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACT541SC |
Description | IC BUFF 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACT541SC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66100 € | 6,61 € |
| 38 | 0,57316 € | 21,78 € |
| 114 | 0,52158 € | 59,46 € |
| 266 | 0,49143 € | 130,72 € |
| 532 | 0,47152 € | 250,85 € |
| 1.026 | 0,45594 € | 467,79 € |
| 2.508 | 0,43886 € | 1.100,66 € |
| 5.016 | 0,42828 € | 2.148,25 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |



