
MC74ACT374DWR2G | |
|---|---|
DigiKey Part Number | MC74ACT374DWR2GOSTR-ND - Tape & Reel (TR) MC74ACT374DWR2GOSCT-ND - Cut Tape (CT) MC74ACT374DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT374DWR2G |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT374DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,48480 € | 12,12 € |
| 100 | 0,42590 € | 42,59 € |
| 250 | 0,39792 € | 99,48 € |
| 500 | 0,38098 € | 190,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36707 € | 367,07 € |
| 2.000 | 0,35562 € | 711,24 € |
| 3.000 | 0,34988 € | 1.049,64 € |
| 5.000 | 0,34352 € | 1.717,60 € |
| 7.000 | 0,33981 € | 2.378,67 € |
| 10.000 | 0,33624 € | 3.362,40 € |
| 25.000 | 0,32855 € | 8.213,75 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

