MC74ACT32N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 7.095
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.006
Unit Price: 1,05000 €
Datasheet
OR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT32N

DigiKey Part Number
MC74ACT32NOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT32N
Description
IC GATE OR 4CH 2-INP 14DIP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT32NRochester Electronics, LLC7.0952156-SN74ACT32N-ND0,78000 €Direct
CD74ACT32ETexas Instruments1.006296-32997-5-ND1,05000 €Similar
Obsolete
Marketplace Stock: 3.642 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.642In Stock
Ships from Rochester Electronics, LLC