OR Gate IC 4 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT32N

DigiKey Part Number
296-4388-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT32N
Description
IC GATE OR 4CH 2-INP 14DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT32N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
4
Supplier Device Package
14-PDIP
Number of Inputs
2
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 7.095 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,67000 €6,70 €
250,60560 €15,14 €
1000,53420 €53,42 €
2500,50024 €125,06 €
5000,47978 €239,89 €
1.0000,46293 €462,93 €
2.5000,44515 €1.112,88 €
5.0000,43443 €2.172,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €

Other Suppliers on DigiKey

7.095In Stock
Ships from Rochester Electronics, LLC