SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1LV5256ESA-5SI#B0

DigiKey Part Number
2156-R1LV5256ESA-5SI#B0-RE-ND
Manufacturer
Manufacturer Product Number
R1LV5256ESA-5SI#B0
Description
IC SRAM 256KBIT PAR 28TSOP I
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.467
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:14467
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
644,02766 €257,77 €
Unit Price without VAT:4,02766 €
Unit Price with VAT:4,79292 €