MC74ACT245DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.040
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.529
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.835
Unit Price: 0,96000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT245DTR2

DigiKey Part Number
MC74ACT245DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT245DTR2
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT245DTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types