MC74ACT163N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 643
Unit Price: 1,01000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT163N

DigiKey Part Number
MC74ACT163N-ND
Manufacturer
Manufacturer Product Number
MC74ACT163N
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
140 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT163ETexas Instruments643296-32983-5-ND1,01000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes