
CD74ACT163E | |
|---|---|
DigiKey Part Number | 296-32983-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT163E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT163E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 80 MHz |
Series | Trigger Type Positive Edge |
Packaging Tube | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87100 € | 8,71 € |
| 25 | 0,78960 € | 19,74 € |
| 100 | 0,70010 € | 70,01 € |
| 250 | 0,65748 € | 164,37 € |
| 500 | 0,63174 € | 315,87 € |
| 1.000 | 0,61055 € | 610,55 € |
| 2.500 | 0,58820 € | 1.470,50 € |
| 5.000 | 0,57473 € | 2.873,65 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |



