MC74ACT163MEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 719
Unit Price: 0,84000 €
Datasheet

Similar


Texas Instruments
In Stock: 15.732
Unit Price: 0,97000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT163MEL

DigiKey Part Number
MC74ACT163MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT163MEL
Description
IC BINARY COUNTER 4BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
140 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5 V ~ 5.5 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SOEIAJ
Number of Bits per Element
4
Base Product Number
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT163MTexas Instruments719296-4264-5-ND0,84000 €Similar
CD74ACT163M96Texas Instruments15.732296-31552-1-ND0,97000 €Similar
Obsolete
Marketplace Stock: 16.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16.000In Stock
Ships from Rochester Electronics, LLC