
CD74ACT163M96 | |
|---|---|
DigiKey Part Number | 296-31552-2-ND - Tape & Reel (TR) 296-31552-1-ND - Cut Tape (CT) 296-31552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT163M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT163M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 80 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT163DR2G | onsemi | 6.599 | MC74ACT163DR2GOSCT-ND | 0,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55300 € | 55,30 € |
| 250 | 0,51812 € | 129,53 € |
| 500 | 0,50062 € | 250,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46145 € | 1.153,62 € |
| 5.000 | 0,45042 € | 2.252,10 € |
| 7.500 | 0,44490 € | 3.336,75 € |
| 12.500 | 0,43879 € | 5.484,88 € |
| 17.500 | 0,43521 € | 7.616,18 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

