
MC74ACT139DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT139DTR2GTR-ND - Tape & Reel (TR) 488-MC74ACT139DTR2GCT-ND - Cut Tape (CT) 488-MC74ACT139DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT139DTR2G |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT139DTR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT139MTC | onsemi | 102 | 74ACT139MTC-ND | 0,57000 € | Parametric Equivalent |
| 74ACT139MTCX | onsemi | 4.550 | 74ACT139MTCXCT-ND | 0,50000 € | Parametric Equivalent |
| 74ACT11139PWR | Texas Instruments | 17.397 | 296-4186-2-ND | 1,70832 € | Parametric Equivalent |
| 74ACT139MTC | Rochester Electronics, LLC | 5.327 | 2156-74ACT139MTC-ND | 0,39096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,32000 € | 8,00 € |
| 100 | 0,27910 € | 27,91 € |
| 250 | 0,25952 € | 64,88 € |
| 500 | 0,24774 € | 123,87 € |
| 1.000 | 0,24199 € | 241,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22781 € | 569,52 € |
| 5.000 | 0,22164 € | 1.108,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

