Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT139MTC

DigiKey Part Number
2156-74ACT139MTC-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
74ACT139MTC
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Fairchild Semiconductor
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.327
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5327
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6580,39096 €257,25 €
Unit Price without VAT:0,39096 €
Unit Price with VAT:0,46524 €