Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74ACT139DTG | |
|---|---|
DigiKey Part Number | MC74ACT139DTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT139DTG |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT139DTG Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-TSSOP |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT139MTC | onsemi | 102 | 74ACT139MTC-ND | 0,57000 € | Parametric Equivalent |
| 74ACT139MTCX | onsemi | 4.550 | 74ACT139MTCXCT-ND | 0,50000 € | Parametric Equivalent |
| MC74ACT139DTR2G | onsemi | 1.052 | 488-MC74ACT139DTR2GCT-ND | 0,51000 € | Parametric Equivalent |
| 74ACT11139PWR | Texas Instruments | 17.397 | 296-4186-2-ND | 1,70832 € | Parametric Equivalent |
| 74ACT139MTC | Rochester Electronics, LLC | 5.327 | 2156-74ACT139MTC-ND | 0,39096 € | Parametric Equivalent |





