
MC74ACT10DR2G | |
|---|---|
DigiKey Part Number | MC74ACT10DR2GOSTR-ND - Tape & Reel (TR) MC74ACT10DR2GOSCT-ND - Cut Tape (CT) MC74ACT10DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT10DR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT10DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT10D | Rochester Electronics, LLC | 15.966 | 2156-SN74ACT10D-ND | 1,01000 € | Direct |
| SN74ACT10DR | Texas Instruments | 4.329 | 296-4360-1-ND | 0,61000 € | Direct |
| CD74ACT10M | Texas Instruments | 35 | 296-CD74ACT10M-ND | 0,93000 € | Similar |
| CD74ACT10M96 | Texas Instruments | 2.500 | 296-31549-1-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,14328 € | 35,82 € |
| 500 | 0,13614 € | 68,07 € |
| 1.000 | 0,13027 € | 130,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12407 € | 310,18 € |
| 5.000 | 0,12033 € | 601,65 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

