
CD74ACT10M96 | |
|---|---|
DigiKey Part Number | 296-31549-2-ND - Tape & Reel (TR) 296-31549-1-ND - Cut Tape (CT) 296-31549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT10M96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT10M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 13.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61400 € | 15,35 € |
| 100 | 0,54210 € | 54,21 € |
| 250 | 0,50772 € | 126,93 € |
| 500 | 0,48982 € | 244,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45190 € | 1.129,75 € |
| 5.000 | 0,44104 € | 2.205,20 € |
| 7.500 | 0,43560 € | 3.267,00 € |
| 12.500 | 0,42958 € | 5.369,75 € |
| 17.500 | 0,42606 € | 7.456,05 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

