MC74AC574DTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.100
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 137
Unit Price: 0,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.567
Unit Price: 0,68000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC574DTR2

DigiKey Part Number
MC74AC574DTR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74AC574DTR2
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74AC574DTR2 Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Manufacturer
onsemi
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Voltage - Supply
2V ~ 6V
Part Status
Obsolete
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
4.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
95 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC574DTR2Gonsemi1.100MC74AC574DTR2GOSCT-ND0,55000 €Direct
SN74AC574DBRTexas Instruments0296-4339-1-ND0,71000 €Similar
SN74AC574PWTexas Instruments137296-33652-5-ND0,82000 €Similar
SN74AC574PWRTexas Instruments2.567296-4340-1-ND0,68000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes