MC74AC573N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 745
Unit Price: 1,70000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.263
Unit Price: 1,26000 €
Datasheet
MC74HC273ANG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC74HC273ANG
20-DIP

MC74AC573N

DigiKey Part Number
MC74AC573NOS-ND
Manufacturer
Manufacturer Product Number
MC74AC573N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC74AC573N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
10ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.463 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.463In Stock
Ships from Rochester Electronics, LLC