
CD74AC573E | |
|---|---|
DigiKey Part Number | 296-1379-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC573E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC573E Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 20 | 1,38100 € | 27,62 € |
| 40 | 1,29800 € | 51,92 € |
| 100 | 1,21050 € | 121,05 € |
| 260 | 1,14035 € | 296,49 € |
| 500 | 1,10206 € | 551,03 € |
| 1.000 | 1,06848 € | 1.068,48 € |
| 2.500 | 1,03304 € | 2.582,60 € |
| 5.000 | 1,01168 € | 5.058,40 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

