Direct
Direct
Similar
Similar
Similar
Similar

MC74AC374DWR2 | |
|---|---|
DigiKey Part Number | MC74AC374DWR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74AC374DWR2 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC374DWR2 Models |
Category | Max Propagation Delay @ V, Max CL 9.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 155 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC374DWR2G | onsemi | 2.251 | MC74AC374DWR2GOSCT-ND | 0,69000 € | Direct |
| SN74AC574DWR | Texas Instruments | 1.120 | 296-1062-1-ND | 0,99000 € | Direct |
| CD74AC374M | Texas Instruments | 713 | 296-9411-5-ND | 0,91000 € | Similar |
| CD74AC374M96 | Texas Instruments | 107 | 296-31546-1-ND | 1,08000 € | Similar |
| SN74AC374DW | Rochester Electronics, LLC | 8.130 | 2156-SN74AC374DW-ND | 0,77102 € | Similar |




