
SN74AC574DWR | |
|---|---|
DigiKey Part Number | 296-1062-2-ND - Tape & Reel (TR) 296-1062-1-ND - Cut Tape (CT) 296-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC574DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC574DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 153 MHz | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63700 € | 6,37 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,50670 € | 50,67 € |
| 250 | 0,47424 € | 118,56 € |
| 500 | 0,45590 € | 227,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42525 € | 850,50 € |
| 4.000 | 0,41432 € | 1.657,28 € |
| 6.000 | 0,40884 € | 2.453,04 € |
| 10.000 | 0,40278 € | 4.027,80 € |
| 14.000 | 0,39924 € | 5.589,36 € |
| 20.000 | 0,39583 € | 7.916,60 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

