
MC74AC32DR2G | |
|---|---|
DigiKey Part Number | MC74AC32DR2GOSTR-ND - Tape & Reel (TR) MC74AC32DR2GOSCT-ND - Cut Tape (CT) MC74AC32DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC32DR2G |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC32DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74AC32M96 | Texas Instruments | 3.196 | 296-1985-1-ND | 0,52000 € | Direct |
| SN74AC32D | Rochester Electronics, LLC | 11.313 | 2156-SN74AC32D-ND | 0,68536 € | Direct |
| SN74AC32DR | Texas Instruments | 2.309 | 296-1059-1-ND | 0,37000 € | Direct |
| SN74AC32MDREP | Texas Instruments | 1.498 | 296-22252-1-ND | 1,82000 € | Direct |
| SN74AC32NSR | Texas Instruments | 4.633 | 296-28863-1-ND | 0,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15760 € | 15,76 € |
| 250 | 0,14568 € | 36,42 € |
| 500 | 0,13840 € | 69,20 € |
| 1.000 | 0,13245 € | 132,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12616 € | 315,40 € |
| 5.000 | 0,12236 € | 611,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

