MC34151P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 139
Unit Price: 12,81000 €
Datasheet

Similar


Texas Instruments
In Stock: 70
Unit Price: 13,19000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.937
Unit Price: 1,42000 €
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34151P

DigiKey Part Number
MC34151POS-ND
Manufacturer
Manufacturer Product Number
MC34151P
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC34151P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.6V
Manufacturer
onsemi
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tube
Input Type
Inverting
Part Status
Obsolete
Rise / Fall Time (Typ)
31ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
6.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UC2709NTexas Instruments139UC2709N-ND12,81000 €Similar
UC3709NTexas Instruments70296-11245-5-ND13,19000 €Similar
UCC27423PRochester Electronics, LLC13.9372156-UCC27423P-ND1,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes