
UCC27423P | |
|---|---|
DigiKey Part Number | 296-15866-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC27423P |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC27423P Models |
Category | Logic Voltage - VIL, VIH 1V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 15ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC4426ZN | Microchip Technology | 47 | 576-2326-ND | 1,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,03900 € | 10,39 € |
| 50 | 0,88640 € | 44,32 € |
| 100 | 0,83920 € | 83,92 € |
| 250 | 0,78932 € | 197,33 € |
| 500 | 0,75924 € | 379,62 € |
| 1.000 | 0,73448 € | 734,48 € |
| 2.500 | 0,70836 € | 1.770,90 € |
| 5.000 | 0,69260 € | 3.463,00 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |







