MC34072VDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 5.964
Unit Price: 1,44000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.297
Unit Price: 1,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 199
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 33.209
Unit Price: 0,48000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 16.732
Unit Price: 0,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.394
Unit Price: 0,43000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54217 €
Datasheet

Similar


Texas Instruments
In Stock: 19.372
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.040
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.497
Unit Price: 0,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.965
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.002
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.571
Unit Price: 0,31000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34072VDG

DigiKey Part Number
MC34072VDGOS-ND
Manufacturer
Manufacturer Product Number
MC34072VDG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34072VDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
1 mV
Current - Supply
1.9mA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable