Similar
Similar



MC34072APG | |
|---|---|
DigiKey Part Number | MC34072APGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34072APG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34072APG Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 30 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Single-Ended | Mounting Type Through Hole |
Slew Rate 13V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 4.5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA3240AEZ | Renesas Electronics Corporation | 4 | CA3240AEZ-ND | 5,84000 € | Similar |
| LF412CN/NOPB | Texas Instruments | 4 | LF412CN/NOPB-ND | 1,95000 € | Similar |
| LT1169CN8#PBF | Analog Devices Inc. | 90 | LT1169CN8#PBF-ND | 12,15000 € | Similar |
| RC4559P | Rochester Electronics, LLC | 1.301 | 2156-RC4559P-ND | 1,05000 € | Similar |
| TL072BCP | Texas Instruments | 1.306 | 296-7192-5-ND | 0,99000 € | Similar |




