MC34071ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 848
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 325
Unit Price: 3,37000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.977
Unit Price: 2,25000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5.837
Unit Price: 10,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.933
Unit Price: 9,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.656
Unit Price: 12,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 329
Unit Price: 0,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 162
Unit Price: 7,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.662
Unit Price: 7,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: 10,33000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,98549 €
Datasheet

Similar


Texas Instruments
In Stock: 1.740
Unit Price: 3,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.916
Unit Price: 2,80000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34071ADG

DigiKey Part Number
MC34071ADGOS-ND
Manufacturer
Manufacturer Product Number
MC34071ADG
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC34071ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
13V/µs
Gain Bandwidth Product
4.5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
500 µV
Current - Supply
1.9mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.550 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

17.472In Stock
Ships from Rochester Electronics, LLC
6.078In Stock
Ships from Flip Electronics