MC34063SMDBBEVB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1
Unit Price: 50,08000 €
Datasheet
Image for MC34063SMDBBEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063SMDBBEVB

DigiKey Part Number
MC34063SMDBBEVB-ND
Manufacturer
Manufacturer Product Number
MC34063SMDBBEVB
Description
EVAL BOARD FOR MC34063
Customer Reference
Detailed Description
MC34063 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
1.5A
Voltage - Input
3V ~ 6V
Regulator Topology
Buck-Boost
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
MC34063
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes