
MC34063SMDBBGEVB | |
|---|---|
DigiKey Part Number | MC34063SMDBBGEVB-ND |
Manufacturer | |
Manufacturer Product Number | MC34063SMDBBGEVB |
Description | EVAL BOARD FOR MC34063 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | MC34063 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 3.3V |
Manufacturer onsemi | Voltage - Input 3V ~ 6V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part MC34063 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,99000 € | 59,99 € |
| Unit Price without VAT: | 59,99000 € |
|---|---|
| Unit Price with VAT: | 71,38810 € |



