Direct

MC3403P | |
|---|---|
DigiKey Part Number | MC3403POS-ND |
Manufacturer | |
Manufacturer Product Number | MC3403P |
Description | IC OPAMP QUAD DIFF INPUT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC3403P Models |
Category | Current - Supply 2.3mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 0.4V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3403DR2G | onsemi | 4.902 | MC3403DR2GOSCT-ND | 0,43000 € | Direct |
| MC3403N | Texas Instruments | 4.627 | 296-1406-5-ND | 0,96000 € | Similar |
| OPA4137P | Rochester Electronics, LLC | 6.063 | 2156-OPA4137P-TI-ND | 3,84657 € | Similar |
| TL064ACN | Texas Instruments | 759 | 296-13014-5-ND | 1,11000 € | Similar |



