Similar

MC34023PG | |
|---|---|
DigiKey Part Number | MC34023PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34023PG |
Description | IC OFFLINE SWITCH FWD 16DIP |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 1MHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC34023PG Models |
Category | Duty Cycle 90% |
Manufacturer onsemi | Frequency - Switching 1MHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature 0°C ~ 70°C (TA) |
Internal Switch(s) No | Package / Case 16-DIP (0.300", 7.62mm) |
Topology Forward | Supplier Device Package 16-PDIP |
Voltage - Start Up 9.2 V | Mounting Type Through Hole |
Voltage - Supply (Vcc/Vdd) 8.4V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP1252ADR2G | onsemi | 1.924 | NCP1252ADR2GOSCT-ND | 0,67000 € | Similar |


