


MC33565DG | |
|---|---|
DigiKey Part Number | MC33565DG-ND |
Manufacturer | |
Manufacturer Product Number | MC33565DG |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33565DG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -5°C ~ 150°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Regulators 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output (Min/Fixed) 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1579CS8-3.3#PBF | Analog Devices Inc. | 46 | LT1579CS8-3.3#PBF-ND | 10,95000 € | Similar |
| TPS7433D | Rochester Electronics, LLC | 16.393 | 2156-TPS7433D-ND | 1,81879 € | Similar |
| TPS7433DR | Texas Instruments | 16.463 | 296-48776-1-ND | 2,59000 € | Similar |



