


TPS7433DR | |
|---|---|
DigiKey Part Number | 296-48776-2-ND - Tape & Reel (TR) 296-48776-1-ND - Cut Tape (CT) 296-48776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7433DR |
Description | IC REG LINEAR 3.3V 200MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7433DR Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.32V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31300 € | 23,13 € |
| 25 | 2,12280 € | 53,07 € |
| 100 | 1,91340 € | 191,34 € |
| 250 | 1,81364 € | 453,41 € |
| 500 | 1,79440 € | 897,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65165 € | 4.129,12 € |
| 5.000 | 1,62015 € | 8.100,75 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

