


MC33502PG | |
|---|---|
DigiKey Part Number | MC33502PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33502PG |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33502PG Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.65mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.04 pA | Base Product Number |

