Similar
Similar
Similar
Similar
Similar

MC33502DR2 | |
|---|---|
DigiKey Part Number | MC33502DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33502DR2 |
Description | IC OPAMP DUAL R-R 1V 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33502DR2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.65mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 70 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1 V |
Amplifier Type | Voltage - Supply Span (Max) 7 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.04 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33202DR2G | onsemi | 50.508 | MC33202DR2GOSCT-ND | 0,39000 € | Similar |
| AD8602DRZ-REEL7 | Analog Devices Inc. | 823 | AD8602DRZ-REEL7CT-ND | 1,46000 € | Similar |
| LMV358MX/NOPB | Texas Instruments | 8.760 | LMV358MX/NOPBCT-ND | 0,85000 € | Similar |
| LMV822M | Rochester Electronics, LLC | 43.228 | 2156-LMV822M-ND | 2,29000 € | Similar |
| MAX4486ASA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4486ASA+-ND | 2,88000 € | Similar |







