


MC33501SNT1 | |
|---|---|
DigiKey Part Number | MC33501SNT1OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33501SNT1 |
Description | IC OPAMP GP 1 CIRCUIT 5TSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33501SNT1 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.65mA |
Series | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1 V |
Part Status Obsolete | Voltage - Supply Span (Max) 7 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 3V/µs | Supplier Device Package 5-TSOP |
Gain Bandwidth Product 4 MHz | Base Product Number |
Current - Input Bias 0.04 pA |

