MC33274ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 224
Unit Price: 12,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,35852 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.465
Unit Price: 2,13000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.826
Unit Price: 0,31000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.325
Unit Price: 0,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 15.819
Unit Price: 0,25000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.953
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.613
Unit Price: 1,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.747
Unit Price: 0,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 25.304
Unit Price: 0,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.300
Unit Price: 1,24000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33274ADG

DigiKey Part Number
MC33274ADGOS-ND
Manufacturer
Manufacturer Product Number
MC33274ADG
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33274ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
100 µV
Current - Supply
2.15mA (x4 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable