MC33272ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.462
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.708
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.380
Unit Price: 8,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 263
Unit Price: 9,47000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,31000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.076
Unit Price: 1,94000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.634
Unit Price: 0,26000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 676
Unit Price: 0,54217 €
Datasheet

Similar


Texas Instruments
In Stock: 19.372
Unit Price: 0,19000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.040
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 6
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.497
Unit Price: 0,21000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33272ADG

DigiKey Part Number
MC33272ADGOS-ND
Manufacturer
Manufacturer Product Number
MC33272ADG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33272ADG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
10V/µs
Gain Bandwidth Product
24 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
100 µV
Current - Supply
2.15mA (x2 Channels)
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable