MC33262DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.848
Unit Price: 0,95000 €
Datasheet

Direct


Texas Instruments
In Stock: 115.967
Unit Price: 0,67000 €
Datasheet

Direct


Texas Instruments
In Stock: 520
Unit Price: 1,03000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.948
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.725
Unit Price: 1,37000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.552
Unit Price: 1,02000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 111.599
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 52.443
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.177
Unit Price: 1,04000 €
Datasheet
PFC IC Critical Conduction (CRM) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PFC IC Critical Conduction (CRM) 8-SOIC
Power Factor Improvement Methods with Their Advantages & Disadvantages

MC33262DG

DigiKey Part Number
MC33262DG-ND
Manufacturer
Manufacturer Product Number
MC33262DG
Description
IC PFC CTRLR CRM 8SOIC
Customer Reference
Detailed Description
PFC IC Critical Conduction (CRM) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33262DG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Critical Conduction (CRM)
Frequency - Switching
-
Current - Startup
250 µA
Voltage - Supply
12V ~ 28V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types