Direct
Direct
Direct
Similar
Similar



MC33262CDR2G | |
|---|---|
DigiKey Part Number | MC33262CDR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33262CDR2G |
Description | IC PFC CTRLR CRM 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33262CDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mode | Critical Conduction (CRM) | |
Frequency - Switching | - | |
Current - Startup | 250 µA | |
Voltage - Supply | 12V ~ 28V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |




