MC33204PG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 17.296
Unit Price: 2,62000 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 71,96680 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 50,32440 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 45,09200 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 130,59720 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 109,60400 €
Datasheet

Similar


Advanced Linear Devices Inc.
In Stock: 0
Unit Price: 74,37680 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
14-DIP_646-06

MC33204PG

DigiKey Part Number
MC33204PGOS-ND
Manufacturer
Manufacturer Product Number
MC33204PG
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33204PG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
10 mV
Current - Supply
900µA (x4 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes