Direct
Similar
Similar

MC33202DR2 | |
|---|---|
DigiKey Part Number | MC33202DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC33202DR2 |
Description | IC OPAMP DUAL R-R LOW VOLT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33202DR2 Models |
Category | Voltage - Input Offset 8 mV |
Mfr | Current - Supply 900µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33202DR2G | onsemi | 50.588 | MC33202DR2GOSCT-ND | 0,39000 € | Direct |
| ALD2704SAL | Advanced Linear Devices Inc. | 0 | 1014-1139-ND | 3,85780 € | Similar |
| LMC662CMX | Texas Instruments | 338 | LMC662CMXTR-ND | 1,59348 € | Similar |
| LMC662CMX/NOPB | Texas Instruments | 12.949 | 296-36891-1-ND | 1,59000 € | Similar |
| TS952IDT | STMicroelectronics | 8.581 | 497-2315-1-ND | 1,47000 € | Similar |





