
MC33201VDR2G | |
|---|---|
DigiKey Part Number | 488-MC33201VDR2GTR-ND - Tape & Reel (TR) 488-MC33201VDR2GCT-ND - Cut Tape (CT) 488-MC33201VDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33201VDR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33201VDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 6 mV | |
Current - Supply | 900µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20550 € | 20,55 € |
| 250 | 0,19036 € | 47,59 € |
| 500 | 0,18128 € | 90,64 € |
| 1.000 | 0,17379 € | 173,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16589 € | 414,73 € |
| 5.000 | 0,16113 € | 805,65 € |
| 7.500 | 0,15874 € | 1.190,55 € |
| 12.500 | 0,15610 € | 1.951,25 € |
| 17.500 | 0,15455 € | 2.704,62 € |
| 25.000 | 0,15307 € | 3.826,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |










