Similar
Similar
Similar

MC33201VD | |
|---|---|
DigiKey Part Number | MC33201VDOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33201VD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33201VD Models |
Category | Voltage - Input Offset 6 mV |
Mfr | Current - Supply 900µA |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 80 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8031ARZ-REEL | Analog Devices Inc. | 1.307 | 505-AD8031ARZ-REELCT-ND | 3,54000 € | Similar |
| AD8031ARZ-REEL7 | Analog Devices Inc. | 25 | 505-AD8031ARZ-REEL7CT-ND | 3,54000 € | Similar |
| ALD1704SAL | Advanced Linear Devices Inc. | 0 | 1014-1081-ND | 4,48620 € | Similar |
| TS951IDT | STMicroelectronics | 495 | 497-19420-1-ND | 1,04000 € | Similar |




