Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.7mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |



