MC33178DG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32.272
Unit Price: 0,41000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.402
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.896
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.959
Unit Price: 7,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.392
Unit Price: 7,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.529
Unit Price: 7,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 563
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 547
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 4,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 577
Unit Price: 3,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.384
Unit Price: 3,73000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 2,10696 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,28000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33178DG

DigiKey Part Number
MC33178DGOS-ND
Manufacturer
Manufacturer Product Number
MC33178DG
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33178DG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
150 µV
Current - Supply
1.7mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable