MC33174VDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.925
Unit Price: 0,69000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 120
Unit Price: 6,82000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,81489 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,91781 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,66000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.098
Unit Price: 0,64000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.880
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 535
Unit Price: 0,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.125
Unit Price: 0,69000 €
Datasheet

Similar


Texas Instruments
In Stock: 836
Unit Price: 1,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.943
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.292
Unit Price: 0,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: 1,63000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33174VDR2

DigiKey Part Number
MC33174VDR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33174VDR2
Description
IC OPAMP QUAD LOW POWER 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33174VDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
2.1V/µs
Gain Bandwidth Product
1.8 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
180µA (x4 Channels)
Current - Output / Channel
27 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
44 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes