
MC33174DTBR2G | |
|---|---|
DigiKey Part Number | 488-MC33174DTBR2GTR-ND - Tape & Reel (TR) 488-MC33174DTBR2GCT-ND - Cut Tape (CT) 488-MC33174DTBR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33174DTBR2G |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC33174DTBR2G Models |
Category | Current - Supply 180µA (x4 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 2.1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45160 € | 11,29 € |
| 100 | 0,39620 € | 39,62 € |
| 250 | 0,36976 € | 92,44 € |
| 500 | 0,35384 € | 176,92 € |
| 1.000 | 0,34070 € | 340,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31733 € | 793,33 € |
| 5.000 | 0,30922 € | 1.546,10 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

